HARWIN M80-461 Connector Kit Containing 34 x Barrel Crimp Contacts Loose, Housing With Hexagonal Slotted Jackscrews

Bulk discount available

Subtotal (1 unit)*

€35.14

(exc. VAT)

€43.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€35.14
5 +€31.96

*price indicative

RS Stock No.:
247-9165
Mfr. Part No.:
M80-4613405
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Kit Type

Connector Kit

Kit Contents

34 x Barrel Crimp Contacts Loose, Housing With Hexagonal Slotted Jackscrews Fitted

Series

M80-461

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Connector is 17+17 position, female, fully shrouded and unsealed connector kit which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment.

Contact gender female/socket/jack
Connector orientation straight
Connection type cable (crimp)
Cable conductor size 24-28AWG

Related links