Sunhayato PCB Developing Kit, Soldering test practice board
- RS Stock No.:
- 189-2290
- Mfr. Part No.:
- CT-ST10
- Manufacturer:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-2290
- Mfr. Part No.:
- CT-ST10
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of CCBs Accommodated | 1 | |
| Kit Type | Soldering test practice board | |
| Compatible CCB Dimensions | 88.9 x 116.84 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of CCBs Accommodated 1 | ||
Kit Type Soldering test practice board | ||
Compatible CCB Dimensions 88.9 x 116.84 x 1.6mm | ||
- COO (Country of Origin):
- CN
The Sunhayato surface mount board is a double-sided circuit and glass composite base.
Hole Pitch: 2.54mm
