TE Connectivity DIN 41612 , Right Angle , Male Gold, Palladium , Brass , Backplane Connector Contact
- RS Stock No.:
- 164-2379
- Mfr. Part No.:
- 1-1393589-8
- Manufacturer:
- TE Connectivity
500 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 250)
€5.691
(exc. VAT)
€7.00
(inc. VAT)
Units | Per unit | Per Tray* |
250 + | €5.691 | €1,422.75 |
*price indicative |
- RS Stock No.:
- 164-2379
- Mfr. Part No.:
- 1-1393589-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Special Coaxial Contacts
High current plug, PCB mount, for male M series DIN 41612 connectors.
DIN41612 Contacts - Tyco
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
For Use With | DIN41612 Type M Male Connector |
Orientation | Right Angle |
Gender | Male |
Contact Plating | Gold, Palladium |
Contact Material | Brass |
Current Rating | 25.0A |
Mounting Type | Through Hole |
- RS Stock No.:
- 164-2379
- Mfr. Part No.:
- 1-1393589-8
- Manufacturer:
- TE Connectivity