RS PRO DIN 41612 Series Straight RG179 B/U, RG187 A/U Male Gold Plated Copper Alloy DIN Connector Contact

  • RS Stock No. 477-7215
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:

Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O

Specifications
Attribute Value
Cable Type RG179 B/U, RG187 A/U
Gender Male
Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
For Use With DIN41612 Type M Female Connector
Series DIN 41612
Mounting Type Cable Mount
Maximum Contact Resistance 2.7mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Current Rating 2A
29 In stock for delivery within 2 working days
Unit of sale: Each
10.67
(exc. VAT)
13.12
(inc. VAT)
units
Per unit
1 - 19
€10.67
20 - 74
€8.86
75 - 299
€7.46
300 - 599
€6.94
600 +
€6.40
Related Products
This range of DIN 41612 Through Hole Pin ...
Description:
This range of DIN 41612 Through Hole Pin Headers are available with various row configurations The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.
DIN 41612 connectors for interconnection in all 19in ...
Description:
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems 160 way DIN connectors, in the VME64 bus format Supplementary models, namely inverted ones, compared to standard versions (stock no.235-6406) and range The male (straight) connector is press-fit, whereas ...
Plugs - 90° PCB Pins Sockets - 13mm ...
Description:
Plugs - 90° PCB Pins Sockets - 13mm wire wrap or 4mm PCB Pins Class 1, 2 and 3 performance versions available Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions ...
A durable range of DIN 41612 Type F ...
Description:
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections Robust and hardwearing and available in a ...