HARTING 09195 Series Straight PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 160 units)*

€592.37

(exc. VAT)

€728.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€592.37€3.702

*price indicative

RS Stock No.:
180-034
Mfr. Part No.:
09195206824741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

09195

Current

1A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB to PCB

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Silver

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1000 V

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination and is designed for PCB to PCB and motherboard to daughter card connections. This connector has 20 contacts with a termination length of 2.9 mm and comes in tape and reel packaging.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links