ERNI Voltron Series Straight PCB Mount PCB Connector, 2 Contact(s), 6.2mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

€15.02

(exc. VAT)

€18.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 - 4€15.02€3.004
5 +€13.82€2.764

*price indicative

RS Stock No.:
194-167
Mfr. Part No.:
524191-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

Voltron

Pitch

6.2mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

The Erni Connector is specifically designed for use in Battery Management Systems and Battery Disconnect Units enabling accurate voltage measurement across the battery architecture and ecosystem. The connector offers multiple design features, high CTI materials and contact surfaces maximize creep and clearance. This results in high performance value of up to 1000V, strong dielectric strength and capability to use above 5000M sea level, with pollution degree 2 according to IEC 60664-1. The connector complies to LV214, LV215 and USCAR automotive standards.

Increased voltage in battery architecture
Miniaturization grade with low profile
CTI 600 materials and Au terminal contact surface

Related links