HARWIN FLECTO Series Vertical Surface PCB Header, 80 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 tape of 2 units)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 9€9.53€4.765
10 - 24€8.76€4.38
25 +€7.91€3.955

*price indicative

Packaging Options:
RS Stock No.:
288-447
Mfr. Part No.:
F11-10008042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

FLECTO

Pitch

0.5mm

Current

0.4A

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

0.5mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board receptacle connector, 6.80mm high. A 80 surface mount signal contacts (40+40) with 4 through board power contacts (2+2). It is compatible with flexible male connectors that accommodate ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links