TE Connectivity MTE Series Straight Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 452-492
- Mfr. Part No.:
- 5-103735-4
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 452-492
- Mfr. Part No.:
- 5-103735-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTE | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTE | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 3A | ||
