TE Connectivity AMPMODU Series Pin Connector
- RS Stock No.:
- 474-686
- Distrelec Article No.:
- 304-55-244
- Mfr. Part No.:
- 166678-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
€4,187.32
(exc. VAT)
€5,150.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,187.32 | €0.335 |
*price indicative
- RS Stock No.:
- 474-686
- Distrelec Article No.:
- 304-55-244
- Mfr. Part No.:
- 166678-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Connector | ||
Series AMPMODU | ||
Current 3A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- PL
The TE Connectivity pin contact is designed for versatile use in a range of applications, ensuring reliable connectivity for discrete wire systems. With its gold (Au) plating, this component provides exceptional conductivity and resistance to corrosion, making it ideal for power and signal applications. The contact accommodates wire sizes ranging from 26 to 22 AWG, and offers a crimp termination method that guarantees a strong, secure connection. This component is compatible with AMPMODU IV/V systems, showcasing its adaptability across various connector housings. Engineered for durability, it functions effectively in temperature ranges from -65 to 105 °C, making it suitable for demanding environments. Overall, this pin contact perfectly balances performance, longevity, and versatility, making it a smart choice for engineers seeking reliable connections in their projects.
Offers compatibility with discrete wire types for enhanced flexibility
Features a crimp termination method for a dependable and robust connection
Utilises gold plating for improved conductivity and longer lifespan
Designed to withstand a wide operating temperature range for diverse application settings
Ensures a strong electrical connection, supporting power and signal requirements
Forms part of the AMPMODU IV/V series, promoting a seamless integration with other components
Related links
- TE Connectivity AMPMODU Series Pin Connector
- TE Connectivity AMPMODU Series Straight Pin Connector
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Polarising Pin
- TE Connectivity AMPMODU Series Board PCB Connector 2 Row, Unshrouded
