Phoenix Contact CC Series Straight Through Hole PCB Header, 23 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-489
- Mfr. Part No.:
- 1836890
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 52 units)*
€642.00
(exc. VAT)
€789.66
(inc. VAT)
- Shipping from 19 February 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €642.00 | €12.346 |
*price indicative
- RS Stock No.:
- 483-489
- Mfr. Part No.:
- 1836890
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CC | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 23 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Pin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61760-1, IEC 60068-2-27:2008-02, IEC 60068-2-58, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0 | |
| Mating Pin Length | 2mm | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CC | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 23 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Pin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, DIN EN 61760-1, IEC 60068-2-27:2008-02, IEC 60068-2-58, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0 | ||
Mating Pin Length 2mm | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row(s)
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row(s)
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
