TE Connectivity MATE-N-LOK Series Straight Through Hole PCB Header, 12 Contact(s), 4.14mm Pitch, 2 Row(s)
- RS Stock No.:
- 500-440
- Mfr. Part No.:
- 1-770186-1
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 500-440
- Mfr. Part No.:
- 1-770186-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Pitch | 4.14mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 9.5A | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Pitch 4.14mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 9.5A | ||
Voltage Rating 600 V ac | ||

