Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 17 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-115
- Mfr. Part No.:
- 1713385
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-115
- Mfr. Part No.:
- 1713385
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 1.5/17-G-3.5 P20 THR PCB header is engineered to elevate the flexibility and reliability of electronic connections. Designed specifically for surface-mount technology, this connector ensures seamless integration into assembly lines while maintaining high performance in a compact form factor. With its robust construction, it accommodates various connection technologies, allowing for a diverse range of device designs. The innovative vertical connection facilitates efficient multi-row arrangements directly on the printed circuit board (PCB), making it an indispensable component in modern electronic applications. The exceptional contact resistance ensures a stable and reliable electrical connection, whilst the meticulous design meets the highest quality standards for durability, ensuring longevity in demanding environments.
Optimised for integration into SMT soldering processes
Versatile design supporting multiple connection technologies
Vertical alignment allows efficient multi-row PCB layouts
Offers significant flexibility for device design without compromise
Robust contact surface material enhances long-term performance
Resilient against environmental factors, providing reliable operation
Lightweight construction aids in minimising overall assembly weight
Custom packaging ensures safe and efficient delivery
Related links
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact IC Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
