Phoenix Contact Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€452.28

(exc. VAT)

€556.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€452.28€9.046

*price indicative

RS Stock No.:
609-788
Mfr. Part No.:
1874043
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Row Pitch

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160 V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header presents a robust solution for modern electronic connectivity needs. Engineered for excellence, this PCB header features a nominal cross-section that facilitates seamless integration within diverse applications. It adeptly sustains high performance with a nominal current capacity, ensuring reliable connections. The combination of a sleek black design with meticulous engineering ensures that it fits effortlessly into the most compact spaces.

Compact design makes it ideal for space constrained applications

WEEE and RoHS compliance ensures environmental responsibility

Durable construction meets rigorous industrial standards

Robust thermal characteristics support various application environments

Related links