ept GmbH 404 Series Right Angle Surface PCB Header, 12 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 644-221
- Mfr. Part No.:
- 404-6112-100-120-1
- Manufacturer:
- ept GmbH
Bulk discount available
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.05 |
| 10 - 24 | €7.41 |
| 25 + | €6.53 |
*price indicative
- RS Stock No.:
- 644-221
- Mfr. Part No.:
- 404-6112-100-120-1
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 404 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 12 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 404 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 12 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch