Hirose DF33C Series Straight Through Hole PCB Header, 4 Contact(s), 3.3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 111-3918
- Mfr. Part No.:
- DF33C-4P-3.3DSA(24)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | €0.419 | €4.19 |
| 500 - 990 | €0.336 | €3.36 |
| 1000 - 1990 | €0.275 | €2.75 |
| 2000 - 4990 | €0.259 | €2.59 |
| 5000 + | €0.229 | €2.29 |
*price indicative
- RS Stock No.:
- 111-3918
- Mfr. Part No.:
- DF33C-4P-3.3DSA(24)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF33C | |
| Pitch | 3.3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.3mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF33C | ||
Pitch 3.3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.3mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
Hirose EnerBee DF33C Series 3.3 mm PCB Header Connectors
These DF33C Series 3.3 mm wire to board small power supply header connectors are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C headers feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C connectors are are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB. The housing material of the DF33C headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF33C header connectors accept resin sealing up to 6.5 mm high from the board surface without any effect on their performance. This sealing offers protection against dust and moisture penetration.
Features and Benefits
Compact design with high-power capability of 5A
Secure positive locking mechanism with tactile click
Individually boxed contacts to prevent short circuits
Supports resin sealing up to 6.5 mm for protection against dust and moisture
Glass filled resin in housing material to prevent solder cracking
Meet 1.5mm creepage distance as stipulated by the Electrical Appliance and Material Safety Act
Glow Wire compliant
Applications
These Enerbee DF33C connectors are widely used as a Compact connector for internal power supplies. Applications include: LED lighting, office equipment, medical devices, robotics, home appliances, industrial controllers, smart meters, IT home appliances as well as many others
The EnerBee Brand
The EnerBee name represents the concept of high-end, superior performance in a Compact size like the small yet busy bee! The EnerBee range of connectors provide technically Advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The Compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces Terminal locks improving both assembly quality and work efficiency.
Hirose EnerBee DF33C 3.3mm Series
Standards
Glow Wire Compliance (Compliant with IEC 60695-2-11)
Related links
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- Hirose DF33C Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
