- RS Stock No.:
- 121-6556
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-6556
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 1.27mm SIL Pin Headers
A range of RS Pro SIL (Single In Line) right angle PCB mount pin headers with a 1.27mm pitch. These PCB pin headers have contacts made from beryllium with a gold plating and an insulator made from UL94V-0 PBT.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Contacts | 50 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Tail Pin Length | 2.5mm |
Mating Pin Length | 3.0mm |
Voltage Rating | 550.0 V |