RS PRO Right Angle Through Hole Pin Header, 25 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-6557
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pitch

1.27mm

Number of Contacts

25

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1.0A

Tail Pin Length

2.5mm

Mating Pin Length

3.0mm

Voltage Rating

300.0 V

COO (Country of Origin):
CN

RS Pro 1.27mm SIL Pin Headers


A range of RS Pro SIL (Single In Line) right angle PCB mount pin headers with a 1.27mm pitch. These PCB pin headers have contacts made from beryllium with a gold plating and an insulator made from UL94V-0 PBT.