HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-3549
- Mfr. Part No.:
- M80-8670622
- Manufacturer:
- HARWIN
Bulk discount available
Subtotal (1 tube of 26 units)*
€82.342
(exc. VAT)
€101.27
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 - 104 | €3.167 | €82.34 |
| 130 - 234 | €3.018 | €78.47 |
| 260 - 494 | €2.637 | €68.56 |
| 520 + | €2.565 | €66.69 |
*price indicative
- RS Stock No.:
- 161-3549
- Mfr. Part No.:
- M80-8670622
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate L-Tek | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate L-Tek | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- GB
Double Row, 6 (3+3) x 3mm PC Tail contacts - Gold finish on contact area, Tin/Lead finish on termination.
Locking latches - tooling required to separate mated connectors.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
