Lumberg Minimodul Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-7895
- Mfr. Part No.:
- 2,5 MSF 10
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 161-7895
- Mfr. Part No.:
- 2,5 MSF 10
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Series | Minimodul |
Pitch | 2.5mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Voltage Rating | 160.0 V |