Hirose A4B Series Straight Through Hole Pin Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing option

Subtotal (1 pack of 100 units)*

€28.60

(exc. VAT)

€35.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.286€28.60
500 - 900€0.265€26.50
1000 +€0.225€22.50

*price indicative

RS Stock No.:
172-1019
Mfr. Part No.:
A4B-2PA-2DSA(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A4B

Product Type

Pin Header

Pitch

2mm

Current

1A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

85°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

200V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy