Hirose A3C Series Straight Through Hole Pin Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€0.769€7.69
50 - 190€0.697€6.97
200 - 490€0.662€6.62
500 +€0.628€6.28

*price indicative

RS Stock No.:
172-1793
Mfr. Part No.:
A3C-6P-2DSA(30)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Pin Header

Series

A3C

Pitch

2mm

Current

1A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Mating Pin Length

3.5mm

Voltage

200 V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Related links