Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

€71.52

(exc. VAT)

€88.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€0.894€71.52

*price indicative

RS Stock No.:
172-5236
Mfr. Part No.:
61204021621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

3A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250 V

COO (Country of Origin):
TW

Wurth WR-BHD Series 2.54mm Box Header Connectors


WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 216 21 are straight mounting

PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links