Wurth Elektronik WR-WTB Series Straight Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 177-0000
- Mfr. Part No.:
- 665104131822
- Manufacturer:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 177-0000
- Mfr. Part No.:
- 665104131822
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 1.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Series Number | 6651 | |
| Tail Pin Length | 0.6mm | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 1.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Series Number 6651 | ||
Tail Pin Length 0.6mm | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB is a 1.00 mm, SMT mount, horizontal type, beige male shrouded header with 4 pins and phosphor bronze contact material.
RoHS & lead free compliant
Operating temperature ranging between -25°C up to +85°C
25 mating cycles
Operating temperature ranging between -25°C up to +85°C
25 mating cycles
