Panasonic S35 Series Straight Surface Mount PCB Header, 24 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0137
- Mfr. Part No.:
- AXG224224
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0137
- Mfr. Part No.:
- AXG224224
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Series | S35 | |
Pitch | 0.35mm | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 5.0A | |
Voltage Rating | 60.0 V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Series S35 | ||
Pitch 0.35mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 5.0A | ||
Voltage Rating 60.0 V | ||