Panasonic S35 Series Straight Surface PCB Header, 30 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0907
Mfr. Part No.:
AXG230144
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

S35

Product Type

PCB Header

Pitch

0.35mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-FPC

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

0.35mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

60V

COO (Country of Origin):
JP
FEATURES

Slim: width 1.7mm

Low profile construction: mated height 0.6 mm/0.8 mm

“TOUGH CONTACT” construction withstands tough

environments despite being slim and low profile.

For 0.6mm mated height, thanks to our proprietary “Fine

fitting” construction, high removability with a nice click feel

is maintained while being low profile.

APPLICATIONS

Wearable devices, smartphones and hearable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy