Panasonic B02 Series Straight Surface Mount PCB Header, 8 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0972
- Mfr. Part No.:
- AXF482700
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0972
- Mfr. Part No.:
- AXF482700
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Header | |
| Series | B02 | |
| Pitch | 0.8mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Header | ||
Series B02 | ||
Pitch 0.8mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
FEATURES
High current rating: 10A (5A/pin x pins)
signal pin type for wide range of control applications
High removal force while miniature and low profile
APPLICATIONS
Smartphones, tablet PCs and other mobile devices
Related links
- Panasonic B02 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose ER8 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
