Phoenix Contact FP 1.27/ 16-MV Series Surface Mount PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-7512
Mfr. Part No.:
1714925
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 16-MV

Pitch

1.27mm

Number of Contacts

16

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

COO (Country of Origin):
CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering