Samtec SEAM8 Series Straight PCB Header, 160 Contact(s), 0.8mm Pitch, 8 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-2019
Mfr. Part No.:
SEAM8-20-S02.0-S-08-2-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SEAM8

Pitch

0.8mm

Number of Contacts

160

Number of Rows

8

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

The Samtec SEAM8 series high-speed high-density open-pin-field array terminal has 160 pins. It has pole pitch of 0.8 mm. The insulation material used is of Black LCP and material used for terminals is of copper alloy

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating Temperature is between -55 °C to +125 °C
Voltage rating is 220 VAC
It is RoHS compliant