Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header, 5 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 box of 50 units)*

€76.80

(exc. VAT)

€94.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4€76.80€1.536
5 - 9€69.13€1.383
10 +€62.84€1.257

*price indicative

RS Stock No.:
201-8956
Mfr. Part No.:
638363122005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FAST

Product Type

PCB Header

Pitch

7.62mm

Current

16A

Number of Contacts

5

Housing Material

Polycarbonate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Steel

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30 V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 7.62 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links