Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1
- RS Stock No.:
- 205-6275
- Mfr. Part No.:
- 10129378-910004BLF
- Manufacturer:
- Amphenol Communications Solutions
Temporarily out of stock - back order for despatch 19-09-2024, delivery within 2 working days
Price Each (In a Bag of 2400)
€0.112
(exc. VAT)
€0.138
(inc. VAT)
Units | Per unit | Per Bag* |
2400 + | €0.112 | €268.80 |
*price indicative |
- RS Stock No.:
- 205-6275
- Mfr. Part No.:
- 10129378-910004BLF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
Specifications
Attribute | Value |
---|---|
Series | EconoStik |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
- RS Stock No.:
- 205-6275
- Mfr. Part No.:
- 10129378-910004BLF
- Manufacturer:
- Amphenol Communications Solutions