Amphenol Socapex MHDAS Series Straight PCB PCB Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

€89.47

(exc. VAT)

€110.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€89.47
5 - 24€83.21
25 +€79.54

*price indicative

RS Stock No.:
206-9520
Mfr. Part No.:
MHDAS2M004YDE10
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Header

Series

MHDAS

Pitch

1.27mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

260°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
FR
The Amphenol's male micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 004 contact which used male straight guiding of fitting and straight PC tail standard.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy