Wurth Elektronik WR-MM Series Straight PCB Header, 22 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-3639
Mfr. Part No.:
690367182272
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MM

Pitch

2.54mm

Number of Contacts

22

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
CN
The Wurth Elektronik WR-MM Female Connector w/o Latch & w/o Polarization has red colour Insulator. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

It has cULus Approval