HARTING har-modular Series Straight Surface PCB Header, 9 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€2.93

(exc. VAT)

€3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.93
10 - 99€2.72
100 +€2.48

*price indicative

RS Stock No.:
229-8216
Distrelec Article No.:
302-77-370
Mfr. Part No.:
02539091102
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

har-modular

Pitch

2.54mm

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular C9 module Male connector has wave soldering termination. It has 2 A rated current.

Made up of polyamide

Straight

Related links