Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available

Subtotal (1 unit)*

€10.00

(exc. VAT)

€12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€10.00
10 - 99€9.34
100 +€8.41

*price indicative

Packaging Options:
RS Stock No.:
233-9761
Mfr. Part No.:
623350235521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Number of Contacts

50

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL Approval

Voltage

100 V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm SMT Dual Pin Header has H=1.80 mm and used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links