Phoenix Contact DMCC Series Straight Printed Circuit Board Connector, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 240-1147
- Mfr. Part No.:
- 1150807
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€228.14
(exc. VAT)
€280.61
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.14 | €2.281 |
*price indicative
- RS Stock No.:
- 240-1147
- Mfr. Part No.:
- 1150807
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCC | |
| Product Type | Printed Circuit Board Connector | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | 5 Lock, MICRO COMBICON DFMC 0, Shielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, EAC, IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung | |
| Mating Pin Length | 3mm | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCC | ||
Product Type Printed Circuit Board Connector | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System 5 Lock, MICRO COMBICON DFMC 0, Shielded | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, EAC, IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung | ||
Mating Pin Length 3mm | ||
Voltage 160 V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has contacts arranged in a double row enables the high packing density in a compact area and gold-plated contacts ensures the transfer quality remains stable over the long term.
Housing colour black (9005)
Insulating material PA
Contact material Cu alloy
Connection method Crimp connection
Stripping length 4.1 mm-4.5 mm
Related links
- Phoenix Contact 2.54 mm Pitch 2 Row
- Phoenix Contact Printed-Circuit Board Connector
- Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity, 2-147 Jumper Horizontal White Printed Circuit Board 3 Way 1 Row 2.54mm Pitch
- TE Connectivity Pin Contact for use with Printed Circuit Board
- Phoenix Contact 2202542 Printed Circuit Board for use with ME-MAX DEV-KIT
- Phoenix Contact PC Case for use with Raspberry Pi Printed Circuit Board in Black
