Wurth Elektronik WR-BHD Series Right Angle PCB Header, 60 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-3132
Mfr. Part No.:
62706021721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Pitch

1.27mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Current Rating

1A

COO (Country of Origin):
TW
The Wurth Elektroniks male angled box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Through hole mounting

Brass contact material

Related links

Recently viewed