Phoenix Contact FKCOR Series Right Angle PCB Connector, 6 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

€543.05

(exc. VAT)

€667.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€543.05€5.431

*price indicative

RS Stock No.:
270-9450
Mfr. Part No.:
1861739
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FKCOR

Current

12A

Pitch

5.08mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Push-in Spring

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

32 V

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links