Crameda Intersys CU 400 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 283-6875
- Distrelec Article No.:
- 135-81-058
- Mfr. Part No.:
- CU 400 217
- Manufacturer:
- Crameda Intersys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6875
- Distrelec Article No.:
- 135-81-058
- Mfr. Part No.:
- CU 400 217
- Manufacturer:
- Crameda Intersys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crameda Intersys | |
| Series | CU 400 | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Crameda Intersys | ||
Series CU 400 | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Plug is power strip which has various solderable connection available to the user Disposal. The wired power strips are then connected attached to the back of the switch or display. These power strips are for both the preselection switches Multiswitch series H, M, P, R, S and U as well as for the 7-segment LED display modules Codi count series 200, 300, 500 and 800 usable.
Insertion force 17 N
Extraction force 12 N
Extraction force 12 N
Related links
- Crameda Intersys CU 400 Series Straight PCB Header 2.54mm Pitch, 1 Row(s)
- Crameda Intersys Micro Switch 1A
- Wurth Elektronik WR-MM Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54mm Pitch
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded