Phoenix Contact Straight Solder PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

€773.20

(exc. VAT)

€951.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€773.20€1.546

*price indicative

RS Stock No.:
286-0881
Mfr. Part No.:
1778654
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PTSM

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

2.1mm

Contact Gender

Male/Female

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised E60425-20110108, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, RoHS, UL Recognised E118976-20130619

Mating Pin Length

2.1mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header designed for integration into the SMT soldering process. Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting.

No hazardous substances above threshold values

Rohs compliant

Related links