Bulgin Standard Buccaneer - USB Series Straight PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, Unshrouded
- RS Stock No.:
- 287-0923
- Distrelec Article No.:
- 303-97-870
- Mfr. Part No.:
- 100287
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.85 |
| 10 - 24 | €0.80 |
| 25 - 49 | €0.78 |
| 50 - 99 | €0.72 |
| 100 + | €0.71 |
*price indicative
- RS Stock No.:
- 287-0923
- Distrelec Article No.:
- 303-97-870
- Mfr. Part No.:
- 100287
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | PCB Header | |
| Series | Standard Buccaneer - USB | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Acetal, Glass Loaded Polyester, Steel | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 40050/Part 9 IP6k9k, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, EN60529:1992+A2:2013, IP68, IP69K, RoHS | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type PCB Header | ||
Series Standard Buccaneer - USB | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Acetal, Glass Loaded Polyester, Steel | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 40050/Part 9 IP6k9k, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, EN60529:1992+A2:2013, IP68, IP69K, RoHS | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The Bulgin USB is a reliable and high quality solution for various electronic applications, with top notch performance and durability. This product is designed to meet the demands of professionals in the industry.
IP68 rated for water and dust resistance
Easy to install with screw terminal connections
High current rating of up to 10A
Compact design for space-saving installation
Available in black and blue colour options for design flexibility
Related links
- Bulgin Standard Buccaneer - USB Series Right Angle Panel PCB Header Unshrouded
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated, with Black Finish
- Bulgin Standard Buccaneer - Ethernet S/FTP, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female Cat8, Shielded Shield Straight
- Bulgin Standard Buccaneer - Ethernet S/FTP, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet S/FTP, Black Screened Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer Dust Cap IP69K Rated, Glass Filled Polyamide
