ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 298 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.06
10 - 49€6.76
50 - 99€6.48
100 - 199€6.02
200 +€5.82

*price indicative

RS Stock No.:
287-4300
Mfr. Part No.:
214549-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Housing

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Current

18A

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
SI
The ERNI Micro Speed power connectors are a 5-pin system with a 2.0 millimetre contact pitch, providing high current carrying capacity for compact elements like processors, LCD displays, and drives. These connectors are ideal for automation, measurement technology, medical technology, and information technology. With a wide range of connector types and heights, developers can arrange circuit boards with stack heights of five to 20 millimetres. Micro Speed Power connectors can be finished fully automatically.

For space-saving, reliable power supply systems

Vertical and right angle versions similar to the signal connectors

Board-to-board spacing 5 mm to 20 mm

Fully-automatic finishing

Temperature range -55 °C to +125 °C

3-point female contacts for secure c

Related links