KEL Corporation 8931E Series Right Angle Through Hole PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 603-0079
- Mfr. Part No.:
- 8931E-030-178L-F
- Manufacturer:
- KEL Corporation
Discontinued product
- RS Stock No.:
- 603-0079
- Mfr. Part No.:
- 8931E-030-178L-F
- Manufacturer:
- KEL Corporation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KEL 8931E Series 1.27mm Low Profile Wire to Board PCB Header Connectors
8931E series wire to board PCB header connectors with a 1.27mm pitch and low profile design. These 8931E PCB headers are designed for use with the 8925E IDC cable sockets as part of a wire to board ribbon cable connector system. These 8931E series PCB header connectors have a low insertion and withdrawal force and feature contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature guide mechanisms to aid accurate mounting and feature PCB hooks to secure the connector the PCB during the soldering process
Features and Benefits
Low profile design
Low insertion and withdrawal force
Spring contacts for a reliable electrical connection
Guide mechanism to aid accurate mating
PCB hooks for secure connection to PCB during soldering
Low insertion and withdrawal force
Spring contacts for a reliable electrical connection
Guide mechanism to aid accurate mating
PCB hooks for secure connection to PCB during soldering
Specifications
Attribute | Value |
---|---|
Series | 8931E |
Pitch | 1.27mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 500.0mA |
- RS Stock No.:
- 603-0079
- Mfr. Part No.:
- 8931E-030-178L-F
- Manufacturer:
- KEL Corporation