Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8282
- Mfr. Part No.:
- 1945122
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€0.87
(exc. VAT)
€1.07
(inc. VAT)
Units | Per unit |
1 - 24 | €0.87 |
25 - 74 | €0.78 |
75 - 199 | €0.66 |
200 + | €0.45 |
- RS Stock No.:
- 648-8282
- Mfr. Part No.:
- 1945122
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | COMBICON PST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 250.0 V |
- RS Stock No.:
- 648-8282
- Mfr. Part No.:
- 1945122
- Manufacturer:
- Phoenix Contact