HARTING SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€1.99

(exc. VAT)

€2.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 - 49€1.99
50 - 99€1.63
100 - 249€1.55
250 - 499€1.50
500 +€1.45

*price indicative

Packaging Options:
RS Stock No.:
693-5659
Mfr. Part No.:
09185066913
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Current

1A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins


A range of Harting SEK Headers with Right Angled pins.

Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.

Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2

PCB hole Ø 1± 0.1 mm

Approvals

UL

Standards

IEC 60 603-13

Related links