Login / Register to access your benefits
Recently searched

    TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s)

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    718-9400
    Mfr. Part No.:
    102203-7
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Series

    AMPMODU

    Pitch

    2.54mm

    Number of Contacts

    10

    Number of Rows

    1

    Body Orientation

    Right Angle

    Mounting Type

    Through Hole

    Termination Method

    Solder

    Contact Material

    Phosphor Bronze

    Current Rating

    3A