HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 34 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 745-7374
- Mfr. Part No.:
- M80-8543442
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 745-7374
- Mfr. Part No.:
- M80-8543442
- Manufacturer:
- HARWIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARWIN | |
Series | Datamate L-Tek | |
Pitch | 2.0mm | |
Number of Contacts | 34 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Through Hole | |
Connector System | Board to Board, Wire to Board | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Current Rating | 3.0A | |
Voltage Rating | 120.0 V | |
Select all | ||
---|---|---|
Manufacturer HARWIN | ||
Series Datamate L-Tek | ||
Pitch 2.0mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3.0A | ||
Voltage Rating 120.0 V | ||