- RS Stock No.:
- 802-6328
- Mfr. Part No.:
- 1776508
- Manufacturer:
- Phoenix Contact
110 In stock for delivery within 2 working days
Added
Price Each
€2.67
(exc. VAT)
€3.28
(inc. VAT)
Units | Per unit |
1 - 9 | €2.67 |
10 - 24 | €2.54 |
25 - 49 | €2.43 |
50 - 99 | €2.32 |
100 + | €2.19 |
- RS Stock No.:
- 802-6328
- Mfr. Part No.:
- 1776508
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | COMBICON MSTB |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |