Phoenix Contact, 3.81mm Pitch, MCV 1.5/ 9-G-3.81 P14 THR, 9 Way, Pluggable Terminal Block, Header, Solder Termination,
- RS Stock No.:
- 853-4835
- Mfr. Part No.:
- 1707078
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€123.90
(exc. VAT)
€152.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.478 | €123.90 |
*price indicative
- RS Stock No.:
- 853-4835
- Mfr. Part No.:
- 1707078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Series | MCV 1.5/ 9-G-3.81 P14 THR | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Series MCV 1.5/ 9-G-3.81 P14 THR | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 9-G-3.5 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 9-G-3.81 P26 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/ 9-GF-3.81 P14 THR Pluggable Terminal Block 1781874
- Phoenix Contact MCV 1.5/10-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 4-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/12-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
