Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 2-G-3.5 P20 THRR32, 2 Way, Pluggable Terminal Block, Header, Solder Termination,
- RS Stock No.:
- 855-4643
- Mfr. Part No.:
- 1780888
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 200 units)*
€198.80
(exc. VAT)
€244.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €0.994 | €198.80 |
*price indicative
- RS Stock No.:
- 855-4643
- Mfr. Part No.:
- 1780888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Series | MCV 1.5/ 2-G-3.5 P20 THRR32 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Series MCV 1.5/ 2-G-3.5 P20 THRR32 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 32 mm wide tape, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 2-G-3.5 P26 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 4-G-3.5 P20 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/ 2-G-3.5 P20 THRR32 Right Angle Header, Through
- Phoenix Contact MCV 1.5/ 2-G-3.81 P20 THRR32 Pluggable Terminal Block Solder
- Phoenix Contact MCV 1.5/ 2-G-3.5 P26 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 2-G-3.5-RN Pluggable Terminal Block Solder Termination, 1731471
