Hirose DF65 Series Straight Surface PCB Header, 4 Contact(s), 1.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 873-5161
- Mfr. Part No.:
- DF65-4P-1.7V(21)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 10 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- Plus 890 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.874 | €8.74 |
| 50 - 90 | €0.744 | €7.44 |
| 100 - 240 | €0.657 | €6.57 |
| 250 - 990 | €0.568 | €5.68 |
| 1000 + | €0.55 | €5.50 |
*price indicative
- RS Stock No.:
- 873-5161
- Mfr. Part No.:
- DF65-4P-1.7V(21)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF65 | |
| Product Type | PCB Header | |
| Pitch | 1.7mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 1.7mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1mm | |
| Standards/Approvals | No | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF65 | ||
Product Type PCB Header | ||
Pitch 1.7mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 1.7mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1mm | ||
Standards/Approvals No | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
Hirose 1.7mm DF65 Series Low Profile Board to Wire Connectors
Hirose 1.7mm DF65 series low profile board to wire connector system comprising of PCB mount headers and cable mount socket housings that mate vertically reducing space on the PCB and increasing design felixibility. This 1.7mm DF65 series connector system features a unique latch locking system that ensures a secure connection between the socket and the header. The latches of the locking system deflect slightly during mating and snap back in with a tactile click when mating is completed. The two point contact structure of the DF65 series connector system provides high reliability and can accept a maximum of 4 A with 24 AWG wire.
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155
1.7mm Wire to Board - Hirose DF65 Series
Related links
- Hirose DF65 Series Straight Surface PCB Header 1.7 mm Pitch Shrouded
- Hirose DF65 Series Straight Surface PCB Header 1.7 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
